- RS-stocknr.:
- 165-3212
- Fabrikantnummer:
- VIPER012HSTR
- Fabrikant:
- STMicroelectronics
2500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,947
(excl. BTW)
€ 1,146
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,947 | € 9,47 |
100 - 990 | € 0,906 | € 9,06 |
1000 + | € 0,885 | € 8,85 |
*prijsindicatie |
- RS-stocknr.:
- 165-3212
- Fabrikantnummer:
- VIPER012HSTR
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MA
Productomschrijving
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices enable SMPS designs meeting the most demanding energy-saving regulations with enhanced reliability and scalability, and can cut in half the component count. The VIPer0P is characterized by a unique zero-power mode and is ideal for all SMPS up to 7 W with a wide input voltage range.
801 V avalanche-rugged power MOSFET
Current mode PWM controller
Drain current limit protection (OCP)
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp㿰ꚨҔᎣ䂕㿠㿠㿠㿠㾀㾀㾀쀏
Current mode PWM controller
Drain current limit protection (OCP)
Embedded E/A with 1.2 V reference
Protections with automatic restart: overload/short-circuit (OLP), line or output OVP, max. duty cycle counter, VCC clamp㿰ꚨҔᎣ䂕㿠㿠㿠㿠㾀㾀㾀쀏
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Input Voltage | 30 V |
Maximum Output Voltage | 5 V |
Mounting Type | Surface Mount |
Pin Count | 10 |
Dimensions | 5 x 4 x 1.5mm |
Package Type | SSOP |
Input Voltage Range | 4.5 → 30 V |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +150 °C |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | Maximum of 5 V |
- RS-stocknr.:
- 165-3212
- Fabrikantnummer:
- VIPER012HSTR
- Fabrikant:
- STMicroelectronics