ADXRS453BRGZ Analog Devices, Gyroscope, SPI, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Gyroscope ICs, Analog Devices

Analog Device's range of single, dual and 3 axis gyroscopes measure the angular rate of an object. ADI's range of MEMS and iSensor MEMS Gyros measure the rotation of an object in degrees per second over a wide dynamic range and bandwidth. Some products also offer on chip signal signal conditioning.

Analogue or digital outputs
Resistant to vibration and shock
Temperature Sensitivity control to 25ppm per degree Celcius

Gyroscopes, Analog Devices

Specificaties
Kenmerk Waarde
Sensor Type Gyroscope
Number of Axis 1
Technology Digital
Mounting Type Surface Mount
Interface Type SPI
Maximum Frequency Response 8080kHz
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3.15 V
Package Type SOIC
Sensitivity 80°/s/LSB
Pin Count 16
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 47)
65,602
(excl. BTW)
79,378
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
€ 65,602
€ 3.083,294
*prijsindicatie
Related Products
The iNEMO SIP (System-In-Package) inertial modules combine 3 ...
Description:
The iNEMO SIP (System-In-Package) inertial modules combine 3 main features, 3D Accelerometer, 3D gyroscope in a 6-axis and a 3D magnetometer in a combined 9-axis degrees of freedom solution. These sensors offer a compact, robust and easy-to-assemble package. The inertial ...
ST’s MEMS accelerometers include analogue and digital sensors ...
Description:
ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to ...
ST’s MEMS accelerometers include analogue and digital sensors ...
Description:
ST’s MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to ...
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...