ADXL213AE Analog Devices, 2-Axis Accelerometer, 8-Pin CLCC

Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Specificaties
Kenmerk Waarde
Sensor Type Accelerometer
Number of Axis 2
Mounting Type Surface Mount
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 3 V
Package Type CLCC
Sensitivity 33mV/g
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 95)
21,873
(excl. BTW)
26,466
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
95 +
€ 21,873
€ 2.077,935
*prijsindicatie
Related Products
Murata's low-g acceleration sensors include high performance digital ...
Description:
Murata's low-g acceleration sensors include high performance digital and analog accelerometers for both safety critical automotive and industrial applications. Based on 3D MEMS technology and intended for horizontal or vertical measurements. The sensing element and the measuring ASIC are assembled ...
iNEMO inertial modules from ST Microelectronic integrate complementary ...
Description:
iNEMO inertial modules from ST Microelectronic integrate complementary types of sensors offering a compact, robust, and easy-to-assemble solution compared to many other discrete MEMS products. The iNEMO System-in-packages (SiP) combine accelerometer, gyroscope and magnetometer in either a monolithic 6-axis or ...
MEMS accelerometers have 3-axes (X, Y, Z) to ...
Description:
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration. Fast response timeHigh sensitivityLow current consumptionLow voltage operationStandby modeSmall profile package.
The TE Connectivity ACH-01 series are economic piezoelectric ...
Description:
The TE Connectivity ACH-01 series are economic piezoelectric accelerometers with outstanding performance characteristics. Designed for high volume applications requiring the permanent installation of an accelerometer, the ACH-01 series provide excellent phase response and wide frequency response. Suitable ...