MAX293EWE+,Active Filters

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

8th-Order Lowpass Elliptic FiltersClock-Tunable Corner-Frequency Range:0.1Hz to 25kHz (MAX293/MAX294)0.1Hz to 50kHz (MAX297) No External Resistors or Capacitors RequiredInternal or External ClockClock to Corner Frequency Ratio100:1 (MAX293/MAX294)50:1 (MAX297) Operate with a Single +5V Supply or Dual ±5V SuppliesUncommitted Op Amp for Anti-Aliasing or Clock-Noise Filtering8-Pin DIP and 16-Pin Wide SO Packages Applications/UsesAnti-AliasingDAC Post-FilteringData-Acquisition SystemsVoice/Data Signal Filtering

Specificaties
Kenmerk Waarde
Filter Type Low Pass Filter
Maximum Order 8th
Architecture Switched Capacitor
Cut-off Frequency 25kHz
Power Supply Type Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±5V
Number of Circuits 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Operating Temperature Range -40 +85 °C
Length 10.5mm
92 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 46)
7,238
(excl. BTW)
8,758
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
46 +
€ 7,238
€ 332,948
*prijsindicatie