Henkel Tangit Liquid Bottle Adhesive Debonder for use with Rigid PVC Special Adhesive, 1 L

  • RS-stocknr. 405-4815
  • Fabrikantnummer 44267
  • Fabrikant Henkel
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

Tangit stripper

Product used for mandatory preparation (stripping) on PVC parts prior to assembly and before using special rigid PVC adhesive.
Can also be used to clean brushes.

Warning

  • Must not be used as an adhesive thinner.
Specificaties
Kenmerk Waarde
Trade Name Tangit
Type Remover
For Use With Rigid PVC Special Adhesive
Product Form Liquid
Package Type Bottle
Package Size 1 L
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
14,64
(excl. BTW)
17,71
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 14,64
6 - 14
€ 14,05
15 +
€ 13,75
Related Products
The Loctite 7649 aerosol adhesive activator is a ...
Description:
The Loctite 7649 aerosol adhesive activator is a 150ml, low viscosity for used with gaskets, retaining, thread sealant and thread locker. This is designed to promote the curing speed of Loctite anaerobic adhesives and sealants without any significant loss of ...
The Loctite 770 liquid adhesive primer is a ...
Description:
The Loctite 770 liquid adhesive primer is a 10g, low viscosity for used with cyanoacrylate adhesive. It is only recommended for difficult to bond substrates which include polyethene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials. This polyolefin primer is not ...
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Primer required for optimum bonding of all ...
The Loctite 7457 liquid adhesive activator is a ...
Description:
The Loctite 7457 liquid adhesive activator is a 150ml, low viscosity for use with cyanoacrylate adhesive. It can be either pre or post applied to the bond. If pre-applied, the presence of Loctite 7457 can be detected by fluorescence. Loctite ...