- RS-stocknr.:
- 187-8429
- Fabrikantnummer:
- 2909560
- Fabrikant:
- Phoenix Contact
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 146,00
(excl. BTW)
€ 176,66
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 146,00 |
- RS-stocknr.:
- 187-8429
- Fabrikantnummer:
- 2909560
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3∼ AC motors up to 9 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Reverse running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter :
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Reverse running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter :
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Specificaties
Kenmerk | Waarde |
---|---|
Range | Contactron |
Current Rating | 9 A |
Series | ELR H5-I-PT- 24DC/500AC-9-P |
Mounting Type | DIN Rail |