- RS-stocknr.:
- 744-8377
- Fabrikantnummer:
- LULC07
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 744-8377
- Fabrikantnummer:
- LULC07
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Communication Module
The TeSys U range of plug in communication modules with pre-wired coil connection components is the ideal solution when the motor starter needs to be decentralised in the machine or the process.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
The Schneider Electric communication module for Profibus DP, to be inserted in advanced power bases. It displays 3 LEDs indicating voltage presence and communication status.
Mercury free
RoHS compliant
RoHS compliant
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specificaties
Kenmerk | Waarde |
---|---|
Series | U-Line |
- RS-stocknr.:
- 744-8377
- Fabrikantnummer:
- LULC07
- Fabrikant:
- Schneider Electric