L-Com Tube Aerial Mount & Installation HGX-UMOUNT
- RS-stocknr.:
- 671-822
- Fabrikantnummer:
- HGX-UMOUNT
- Fabrikant:
- L-Com
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 49,25
(excl. BTW)
€ 59,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 50 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 49,25 |
| 5 + | € 46,30 |
*prijsindicatie
- RS-stocknr.:
- 671-822
- Fabrikantnummer:
- HGX-UMOUNT
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Product Type | Aerial Mount & Installation | |
| Sub Type | Tube | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Product Type Aerial Mount & Installation | ||
Sub Type Tube | ||
Niet conform
- Land van herkomst:
- CN
The L-Com Mounting Kit is a universal tube antenna mount designed for outdoor installations requiring stable support. The adjustable bracket accommodates various antenna types and pole diameters for flexible deployment. The corrosion-resistant construction ensures long-term durability in harsh weather conditions.
Compatibility with multiple antenna styles and tube sizes
Mounting options for wall or mast installation
Construction with weatherproof materials for outdoor use
Gerelateerde Links
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead (1X) HGX-RMT01 Mounting Bracket kit for Ubiquity Rocket M-5
- L-Com Antenna Aerial Mounting & Installation Coaxial Flylead Hardware Mounting Screw
- L-Com Mounting Bracket Aerial Mount & Installation 10-24 x 5/8 in Pan Head Screws, 1/4-20 x 2 in U-Bolt With Serrated
- Aerial Mounting & Installation
- Ewon Cable Aerial Mount & Installation FAC91101_0100
- L-Com Grey Cable Tie Mount 1in x 1.4 in
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket Pole Mount Bracket Kit PMB.L.SYN.22
- Taoglas Mounting Bracket Aerial Mounting & Installation Wall Bracket UMB.ALL.A