Schneider Electric SLASLCX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered
- RS-stocknr.:
- 445-975
- Fabrikantnummer:
- SLASLCX
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 370,60
(excl. BTW)
€ 448,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 370,60 |
*prijsindicatie
- RS-stocknr.:
- 445-975
- Fabrikantnummer:
- SLASLCX
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | SLASLCX | |
| Temperature Resolution | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Carbon Dioxide Accuracy | 20 ppm | |
| Length | 500000.00mm | |
| Weight | 200g | |
| Height | 85mm | |
| Standards/Approvals | RoHS, UL 916, CEe à EN 61326-1, ICES-003, EAC, RCM, cULus, FCC partie 15 Classe B, CEe à EN 61000-6-2, REACH, CEe à EN 61000-6-3 | |
| Width | 115mm | |
| Display Type | LCD | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Model Number SLASLCX | ||
Temperature Resolution 50°C | ||
Minimum Operating Temperature 0°C | ||
Carbon Dioxide Accuracy 20 ppm | ||
Length 500000.00mm | ||
Weight 200g | ||
Height 85mm | ||
Standards/Approvals RoHS, UL 916, CEe à EN 61326-1, ICES-003, EAC, RCM, cULus, FCC partie 15 Classe B, CEe à EN 61000-6-2, REACH, CEe à EN 61000-6-3 | ||
Width 115mm | ||
Display Type LCD | ||
- Land van herkomst:
- US
The Schneider Electric Sensor from the SpaceLogic for room CO2 and temperature monitoring, featuring a segmented LCD display, analog outputs, and a matte white housing.
Location Living space
Mounting bracket Wall mounting
Gerelateerde Links
- Schneider Electric SLAWTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLASXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLASTCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLASLCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBTCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLABTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLABXCVX Air Quality Monitor 50 °C AC Adapter-Powered