- RS-stocknr.:
- 144-3262
- Fabrikantnummer:
- 1JUTSJ4R7M0
- Fabrikant:
- Toshin Kogyo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-3262
- Fabrikantnummer:
- 1JUTSJ4R7M0
- Fabrikant:
- Toshin Kogyo
Wetgeving en compliance
Productomschrijving
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Series | UTSJ |
Leakage Current | 3 μA |
Tolerance | ±20% |
Dissipation Factor | 0.08% |