- RS-stocknr.:
- 144-4022
- Fabrikantnummer:
- EKMH160VSN333MR45S
- Fabrikant:
- CHEMI-CON
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-4022
- Fabrikantnummer:
- EKMH160VSN333MR45S
- Fabrikant:
- CHEMI-CON
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 33000µF |
Voltage | 16V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 31 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 31mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 4.30Arms |
Leakage Current | 3 mA |
Series | KMH |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.4% |