- RS-stocknr.:
- 145-0307
- Fabrikantnummer:
- EKMH350VSN472MP30S
- Fabrikant:
- Nippon Chemi-Con
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-0307
- Fabrikantnummer:
- EKMH350VSN472MP30S
- Fabrikant:
- Nippon Chemi-Con
Datasheets
Wetgeving en compliance
Productomschrijving
Endurance with ripple current : 2,000 hours at 105℃
Non solvent resistant type
RoHS2 Compliant
Non solvent resistant type
RoHS2 Compliant
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 23 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 23mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 1.72Arms |
Series | KMH |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 mA |
Dissipation Factor | 0.25% |