- RS-stocknr.:
- 159-6124
- Fabrikantnummer:
- MAL225099818E3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 159-6124
- Fabrikantnummer:
- MAL225099818E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability
Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 21 x 19 x 17.5mm |
Height | 17.5mm |
Length | 21mm |
Depth | 19mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 6.5mm |
Lifetime | 10000h |
Automotive Standard | AEC-Q200, IEC 60384-18 |
Ripple Current | 0.94A |
Leakage Current | 296 μA |
Polarised | Polar |
Series | CRZ-V |
Tolerance | ±20% |
Dissipation Factor | 0.1% |