- RS-stocknr.:
- 166-8065
- Fabrikantnummer:
- ECA1AAM331X
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-8065
- Fabrikantnummer:
- ECA1AAM331X
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11.2mm |
Height | 11.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Series | AM-X |
Ripple Current | 330mA |
Leakage Current | 33 μA |