- RS-stocknr.:
- 170-0720
- Fabrikantnummer:
- EKMS451VSN561MA50S
- Fabrikant:
- Nippon Chemi-Con
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-0720
- Fabrikantnummer:
- EKMS451VSN561MA50S
- Fabrikant:
- Nippon Chemi-Con
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 560µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 2.22Arms |
Leakage Current | <=3√CV μA @ 5 min |
Series | KMS |
Tolerance | ±20% |
Dissipation Factor | 0.2% |