RS PRO 2200 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 170-1235
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 250 eenheden)*
€ 116,25
(excl. BTW)
€ 140,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.750 stuk(s) vanaf 20 augustus 2026
- Plus verzending 4.000 stuk(s) vanaf 03 november 2026
- Plus verzending 2.000 stuk(s) vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 250 - 1000 | € 0,465 | € 116,25 |
| 1250 - 2250 | € 0,433 | € 108,25 |
| 2500 + | € 0,409 | € 102,25 |
*prijsindicatie
- RS-stocknr.:
- 170-1235
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 26mm | |
| Polarity | Polar | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 5mm | |
| Leakage Current | 3μA | |
| Series | RS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 26mm | ||
Polarity Polar | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Lead Pitch 5mm | ||
Leakage Current 3μA | ||
Series RS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- Land van herkomst:
- TW
RS PRO 2200 μF Electrolytic Capacitor 35 V DC, Through Hole
Looking to store power in a flash lamp or prevent voltage fluctuations in filtering devices? Use this RS PRO electrolytic capacitor. It uses electrolytes to create electrostatic fields and store energy. As its a radial type, both leads come out of the same side.
The capacitor allows for through-hole mounting, meaning you can easily install it by running the leads through holes in your printed circuit board (PCB). It also has a safety vent construction, which prevents explosions if you exceed the maximum voltage.
This unit complies with Restriction of Hazardous Substances (RoHS) requirements, so it's MADE with only minimal amounts of any harmful materials. Electrolytic capacitors like this one are often used by electrical engineers to suppress high-frequency noise in power supply signals.
Features and Benefits
Gerelateerde Links
- Panasonic 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Vishay 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UVZ1V222MHD Radial Lead
- Panasonic 2200 μF Capacitor 35V dc Through Hole - EEUTP1V222 Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UPW1V222MHD Radial Lead
- Nichicon 2200 μF Capacitor 35V dc Through Hole - UPW1V222MHD6 Radial Lead
- Vishay 2200 μF Capacitor 35V dc Through Hole - MAL225050222E3 Radial Lead