- RS-stocknr.:
- 170-9485
- Fabrikantnummer:
- ECE-A1VN100U
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-9485
- Fabrikantnummer:
- ECE-A1VN100U
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | SU-A (Bi-Polar) |
Ripple Current | 43mA |
Leakage Current | 3 mA |
Tolerance | ±20% |