- RS-stocknr.:
- 171-1110
- Fabrikantnummer:
- B43560A4688M
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-1110
- Fabrikantnummer:
- B43560A4688M
- Fabrikant:
- EPCOS
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
B43560 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 6800µF |
Voltage | 350V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.9 (Dia.) x 143.2mm |
Height | 143.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.9mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Ripple Current | 16.7A |
Equivalent Series Resistance | 18mΩ |
Tolerance | ±20% |
Series | B43560 |