TDK 330 μF Capacitor 400V dc, Snap-in
- RS-stocknr.:
- 171-1144
- Fabrikantnummer:
- B43504B9337M
- Fabrikant:
- EPCOS
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 171-1144
- Fabrikantnummer:
- B43504B9337M
- Fabrikant:
- EPCOS
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
| Merk | EPCOS | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 1.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Series | B43504 | |
| Tolerance | ±20 % | |
| Leakage Current | 0μA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 1.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Series B43504 | ||
Tolerance ±20 % | ||
Leakage Current 0μA | ||
Automotive Standard No | ||
B43504 Series
Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
Gerelateerde Links
- TDK 330 μF Capacitor 400V dc, Snap-in
- TDK 330 μF Capacitor 400V dc, Snap-in - B43504B9337M
- TDK 330 μF Capacitor 400V dc, Snap-in - B43644A5337M060
- TDK 330 μF Capacitor 400V dc, Snap-in - B43505C9337M
- TDK 330 μF Capacitor 450V dc, Snap-in
- TDK 330 μF Capacitor 250V dc, Snap-in
- Nichicon 330 μF Capacitor 400V dc, Snap-in
- Rubycon 330 μF Capacitor 400V dc, Snap-in