- RS-stocknr.:
- 173-0278
- Fabrikant:
- RS PRO
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 100)
€ 0,985
(excl. BTW)
€ 1,192
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 400 | € 0,985 | € 98,50 |
500 - 900 | € 0,946 | € 94,60 |
1000 - 2400 | € 0,897 | € 89,70 |
2500 + | € 0,818 | € 81,80 |
*prijsindicatie |
- RS-stocknr.:
- 173-0278
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Leakage Current | <lt/>=0.03 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 340mA |
Series | RS |
Dissipation Factor | 20% |