- RS-stocknr.:
- 173-1872
- Fabrikantnummer:
- PEG124YA1100QL1
- Fabrikant:
- KEMET
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Elk (in een tas van 250)
€ 3,178
(excl. BTW)
€ 3,845
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
250 + | € 3,178 | € 794,50 |
*prijsindicatie |
- RS-stocknr.:
- 173-1872
- Fabrikantnummer:
- PEG124YA1100QL1
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- SE
Productomschrijving
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 450V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000 h @ +105 °C/Ir |
Tolerance | -10 → +30% |
Leakage Current | 6.7 μA |
Polarised | Polar |
Ripple Current | 30mA |
Equivalent Series Resistance | 49Ω |
Series | PEG124 |
- RS-stocknr.:
- 173-1872
- Fabrikantnummer:
- PEG124YA1100QL1
- Fabrikant:
- KEMET