Yageo 10μF 63V dc Aluminium Electrolytic Capacitor, Through Hole 5 (Dia.) x 11mm +85°C 5mm 2mm

  • RS-stocknr. 173-2802
  • Fabrikantnummer SK063M0010B2F-0511
  • Fabrikant Yageo
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

SK Series

Very high volumetric efficiency capacitors

Specificaties
Kenmerk Waarde
Capacitance 10 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11mm
Height 11mm
Minimum Operating Temperature -40°C
Diameter 5mm
Maximum Operating Temperature +85°C
Lifetime 2000h
Lead Pitch 2mm
Series SK
Leakage Current 3 μA
Ripple Current 70mA
Tolerance ±20%
7500 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
8500 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Box of 500)
0,019
(excl. BTW)
0,023
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
500 +
€ 0,019
€ 9,50
*prijsindicatie
Related Products
Nichicon PS Series Aluminium Electrolytic Capacitors are high ...
Description:
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. High reliabilityHigh ripple currentLong life ...
Axial RS Aluminium Capacitors, LHK Series 105°C. Safety ...
Description:
Axial RS Aluminium Capacitors, LHK Series 105°C. Safety vent construction designApplications include communication equipment and switching power supply.
This RS brand LHK Series 105°C Axial Aluminium ...
Description:
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Panasonic NHG Type A electrolytic capacitors feature endurance ...
Description:
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series. Radial lead typeHigh reliabilityLong lifeLow impedanceHigh ripple current. ...