- RS-stocknr.:
- 173-3459
- Fabrikantnummer:
- B41231A0828M000
- Fabrikant:
- EPCOS
- RS-stocknr.:
- 173-3459
- Fabrikantnummer:
- B41231A0828M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
B41231 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 8200µF |
Voltage | 80V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 6.91A |
Leakage Current | <=0.02 μA |
Series | B41231 |
Tolerance | ±20% |