Panasonic 1000 μF Capacitor 35V dc, Radial Radial Lead

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 5 eenheden)*

€ 12,06

(excl. BTW)

€ 14,595

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 200 stuk(s) vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
5 - 45€ 2,412€ 12,06
50 - 95€ 2,172€ 10,86
100 - 245€ 2,05€ 10,25
250 +€ 1,924€ 9,62

*prijsindicatie

RS-stocknr.:
179-3212
Fabrikantnummer:
EEUFP1V102B
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Capacitance

1000μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial

Packaging

Ammo Pack

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

3250mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Width

12.5mm

Series

FP

Leakage Current

350μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Equivalent Series Resistance ESR

30mΩ

Dissipation Factor

12%

Land van herkomst:
MY

Panasonic Series FP Capacitor, 1000 μF Capacitance, 35V DC Voltage - EEUFP1V102B


This capacitor is a premium Aluminium Electrolytic component designed to provide high performance in diverse applications. With a capacitance of 1000μF and a voltage rating of 35 V DC, it features a radial through-hole mounting type that simplifies integration into electronic circuits. The Compact dimensions of 12.5mm in diameter and 20mm in height make it suitable for space-constrained environments, while its operating temperature range of -55°C to +105°C ensures reliability in various conditions.

Features & Benefits


• Exceptional capacitance of 1000μF ensures stable power supply
• Rated for 35 V DC to handle high voltage applications
• Low equivalent series resistance of 38 mΩ enhances efficiency
• Polarised design supports optimal circuit functionality
• High ripple current capacity of 3250 mArms for demanding loads
• Suitable for automotive applications with AEC-Q200 compliance

Applications


• Used in power supplies for automotive electronics
• Suitable for filtering in audio systems
• Effective in timing circuits in various electronic devices
• Utilised in motor control circuits for industrial machinery

What are the benefits of selecting this type of capacitor for automotive applications?


The AEC-Q200 compliance indicates that it meets stringent automotive standards, ensuring durability and reliability under varying temperatures and vibration conditions, which are common in vehicular environments.

How does the capacitance affect performance in electronic circuits?


The capacitance Value of 1000μF allows for effective energy storage and smoothing of voltage fluctuations, making it Ideal for stabilising power supply in high-load circuits.

What considerations should be MADE regarding the temperature range?


The operational temperature range of -55°C to +105°C allows this component to function efficiently in extreme conditions, providing versatility in design and application.

How does the low ESR contribute to the performance of this component?


A low ESR of 38 mΩ minimises energy loss during operation, enhancing overall efficiency and helping to prolong the life of both the capacitor and the circuit it supports.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.