Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Radial Radial Lead
- RS-stocknr.:
- 210-5628
- Fabrikantnummer:
- EEHAZA1J470B
- Fabrikant:
- Panasonic
Subtotaal (1 doos van 1000 eenheden)*
€ 460,00
(excl. BTW)
€ 560,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 26 juli 2027
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 1000 + | € 0,46 | € 460,00 |
*prijsindicatie
- RS-stocknr.:
- 210-5628
- Fabrikantnummer:
- EEHAZA1J470B
- Fabrikant:
- Panasonic
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h (Endurance), 2000 h (Load) | |
| Series | ZA-A | |
| Tolerance | ±20 % | |
| Leakage Current | 29.6μA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Dissipation Factor | 8% | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h (Endurance), 2000 h (Load) | ||
Series ZA-A | ||
Tolerance ±20 % | ||
Leakage Current 29.6μA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 40mΩ | ||
Dissipation Factor 8% | ||
- Land van herkomst:
- JP
Panasonic ZA-A Series Aluminium Electrolytic Capacitor, 47 μF Capacitance, 63V DC Voltage - EEHAZA1J470B
Features & Benefits
• Rated at 63 V DC, suitable for high-voltage applications
• Radial through-hole design for straightforward installation
• Hybrid technology enhances efficiency and longevity
• Operates effectively from -55°C to +105°C for versatility
• Minimal leakage current of 29.6μA ensures reliability
Applications
• Suitable for power supply filtering in industrial circuits
• Implemented in audio equipment to improve sound quality
• Utilised in temperature-sensitive devices for reliable performance
What is the operational temperature range of this component?
How does this component minimise leakage current?
What mounting method does this component use for installation?
What ripple current capacity does this component support?
How does the hybrid technology enhance the capacitance performance?
Gerelateerde Links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Radial - EEHAZA1J470B Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J470B Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470B Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEHAZT1J470B Radial Lead