Vishay 47 μF Capacitor 250V dc, Through Hole - MAL204213479E3 Axial
- RS-stocknr.:
- 280-6671
- Artikelnummer Distrelec:
- 167-09-026
- Fabrikantnummer:
- MAL204213479E3
- Fabrikant:
- Vishay
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 35,89
(excl. BTW)
€ 43,425
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 310 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 5 - 45 | € 7,178 | € 35,89 |
| 50 - 95 | € 6,756 | € 33,78 |
| 100 - 245 | € 5,914 | € 29,57 |
| 250 + | € 5,066 | € 25,33 |
*prijsindicatie
- RS-stocknr.:
- 280-6671
- Artikelnummer Distrelec:
- 167-09-026
- Fabrikantnummer:
- MAL204213479E3
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 400mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300 | |
| Lifetime | 15000 h | |
| Lead Pitch | 35mm | |
| Leakage Current | 75μA | |
| Tolerance | -10 to 50 % | |
| Series | 042 ASH | |
| Equivalent Series Resistance ESR | 3.2Ω | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 400mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN130300 | ||
Lifetime 15000 h | ||
Lead Pitch 35mm | ||
Leakage Current 75μA | ||
Tolerance -10 to 50 % | ||
Series 042 ASH | ||
Equivalent Series Resistance ESR 3.2Ω | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
- Land van herkomst:
- AT
The Vishay Aluminium Electrolytic Capacitors has high voltage with axial leads, cylindrical aluminium case and insulated with a blue sleeve. That non solid electrolyte used for general purpose, industrial, power supply, audio video applications.
Useful life upto 5000 hours
High rated voltage up to 450 volt
Gerelateerde Links
- Vishay 47 μF Capacitor 250V dc, Through Hole - MAL204213479E3 Axial
- RS PRO 47 μF Capacitor 250V dc Through Hole Axial
- Vishay 47 μF Capacitor 40V dc Through Hole - MAL202137479E3 Axial
- Vishay 47 μF Capacitor 25V dc Through Hole - MAL203036479E3 Axial
- Vishay 47 μF Capacitor 63V dc, Through Hole Axial
- Vishay 47 μF Capacitor 40V dc, Through Hole Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole Axial
- Vishay 47 μF Capacitor 100V dc, Through Hole - MAL202139479E3 Axial