Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL212017102E3 Axial
- RS-stocknr.:
- 280-6711
- Fabrikantnummer:
- MAL212017102E3
- Fabrikant:
- Vishay
Subtotaal (1 doos van 120 eenheden)*
€ 690,24
(excl. BTW)
€ 835,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 360 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 120 + | € 5,752 | € 690,24 |
*prijsindicatie
- RS-stocknr.:
- 280-6711
- Fabrikantnummer:
- MAL212017102E3
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Tape | |
| Height | 30.5mm | |
| Polarity | Polar | |
| Length | 30.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 3.2A | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 4000 h (Endurance), 8000 h (Useful Life) | |
| Equivalent Series Resistance ESR | 128Ω | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 520μA | |
| Tolerance | ±20 % | |
| Series | 120 ATC | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Packaging Tape | ||
Height 30.5mm | ||
Polarity Polar | ||
Length 30.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 3.2A | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 4000 h (Endurance), 8000 h (Useful Life) | ||
Equivalent Series Resistance ESR 128Ω | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 520μA | ||
Tolerance ±20 % | ||
Series 120 ATC | ||
- Land van herkomst:
- AT
Gerelateerde Links
- Vishay 1000 μF Capacitor 40V dc, Through Hole Axial
- Vishay 1000 μF Capacitor 40V dc Through Hole - MAL213817102E3 Axial
- Vishay 1000 μF Capacitor 40V dc Through Hole - MAL202117102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL211817102E3 Axial
- Vishay 1000 μF Capacitor 40V dc, Through Hole - MAL202127102E3 Axial
- Vishay 47 μF Capacitor 40V dc Through Hole - MAL202137479E3 Axial
- Vishay 560 μF Capacitor 40V dc Through Hole
- Vishay 330 μF Capacitor 40V dc Through Hole