- RS-stocknr.:
- 737-3052
- Fabrikantnummer:
- NAWU220M200V12.5X14HLBF
- Fabrikant:
- NIC Components
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 737-3052
- Fabrikantnummer:
- NAWU220M200V12.5X14HLBF
- Fabrikant:
- NIC Components
Wetgeving en compliance
Productomschrijving
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22µF |
Voltage | 200V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 4.6mm |
Tolerance | ±20% |
Equivalent Series Resistance | 15.08Ω |
Leakage Current | 147 μA |
Series | NAWU |
Polarised | Polar |
Ripple Current | 112mA |
- RS-stocknr.:
- 737-3052
- Fabrikantnummer:
- NAWU220M200V12.5X14HLBF
- Fabrikant:
- NIC Components