- RS-stocknr.:
- 739-3324
- Fabrikantnummer:
- PCV1V560MCL1GS
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 739-3324
- Fabrikantnummer:
- PCV1V560MCL1GS
- Fabrikant:
- Nichicon
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
CV Series Solid Electrolytic SMT
Nichicon CV Series Conductive Polymer Aluminium Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors include capacitance range from 5.6 to 680μF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours, and a wide temperature range.
Low ESR
High Ripple current
Lead free reflow soldering
High reliability
High Ripple current
Lead free reflow soldering
High reliability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 56µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000 h, 3000 h |
Lead Pitch | 3.2mm |
Series | CV |
Leakage Current | 392 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 31mΩ |
Ripple Current | 1.9A |
Polarised | Polar |