Rubycon 27 μF Capacitor 50V dc, Radial, Through Hole - 50ZLJ27M5X11 Radial Lead
- RS-stocknr.:
- 749-7287
- Fabrikantnummer:
- 50ZLJ27M5X11
- Fabrikant:
- Rubycon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 3,25
(excl. BTW)
€ 4,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 1.000 resterend, klaar voor verzending
- 2.025 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,13 | € 3,25 |
| 100 - 225 | € 0,123 | € 3,08 |
| 250 - 475 | € 0,117 | € 2,93 |
| 500 - 975 | € 0,111 | € 2,78 |
| 1000 + | € 0,104 | € 2,60 |
*prijsindicatie
- RS-stocknr.:
- 749-7287
- Fabrikantnummer:
- 50ZLJ27M5X11
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Capacitance | 27μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 310mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 7000 h | |
| Width | 5mm | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | ZLJ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Capacitance 27μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 310mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 7000 h | ||
Width 5mm | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series ZLJ | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
ZLJ Series
Gerelateerde Links
- Rubycon 27 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 330 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 10 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 47 μF Capacitor 50V dc Through Hole Radial Lead
- Rubycon 2200 μF Capacitor 50V dc Through Hole Radial Lead