- RS-stocknr.:
- 762-1705
- Fabrikantnummer:
- UBT1V101MPD8
- Fabrikant:
- Nichicon
765 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,528
(excl. BTW)
€ 0,639
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 0,528 | € 2,64 |
50 - 245 | € 0,364 | € 1,82 |
250 - 495 | € 0,27 | € 1,35 |
500 - 995 | € 0,212 | € 1,06 |
1000 + | € 0,192 | € 0,96 |
*prijsindicatie |
- RS-stocknr.:
- 762-1705
- Fabrikantnummer:
- UBT1V101MPD8
- Fabrikant:
- Nichicon
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Ripple Current | 620mArms |
Series | BT |
Equivalent Series Resistance | 150mΩ |
Tolerance | ±20% |
Leakage Current | 4 μA |
- RS-stocknr.:
- 762-1705
- Fabrikantnummer:
- UBT1V101MPD8
- Fabrikant:
- Nichicon