- RS-stocknr.:
- 839-5208
- Fabrikantnummer:
- 865250245005
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 839-5208
- Fabrikantnummer:
- 865250245005
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
Productomschrijving
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 7.7 (Dia.) x 6.15mm |
Height | 6.15mm |
Minimum Operating Temperature | -40°C |
Diameter | 7.7mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.2mm |
Lifetime | 2000h |
Leakage Current | 50 μA |
Series | WCAP-ASNP |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 75mA |
Dissipation Factor | 20 |