Wurth Elektronik 1800 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS-stocknr.:
- 839-7475
- Fabrikantnummer:
- 860010780027
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,13
(excl. BTW)
€ 5,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 222 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 4,13 |
| 5 - 9 | € 3,92 |
| 10 - 19 | € 3,72 |
| 20 - 99 | € 3,53 |
| 100 + | € 3,01 |
*prijsindicatie
- RS-stocknr.:
- 839-7475
- Fabrikantnummer:
- 860010780027
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1800μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 1.1mA | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Dissipation Factor | 9% | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1800μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Leakage Current 1.1mA | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Dissipation Factor 9% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Gerelateerde Links
- Wurth Elektronik 1800 μF Capacitor 63V dc Through Hole - 860010780027 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1800 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 1800 μF Capacitor 25V dc Through Hole - 860160480032 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 16V dc Through Hole - 860160375036 Radial Lead
- Wurth Elektronik 1800 μF Capacitor 16V dc Through Hole - 860020378020 Radial Lead
- Wurth Elektronik 6.8 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc Through Hole Radial Lead