- RS-stocknr.:
- 843-2307
- Fabrikantnummer:
- ULR2H2R7MNL1GS
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-2307
- Fabrikantnummer:
- ULR2H2R7MNL1GS
- Fabrikant:
- Nichicon
Wetgeving en compliance
Productomschrijving
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.7µF |
Voltage | 500V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 3000h |
Ripple Current | 32mA |
Series | LR |
Leakage Current | 154 mA |
Tolerance | ±20% |
Polarised | Polar |