- RS-stocknr.:
- 850-5913
- Fabrikantnummer:
- MAL210446332E3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 850-5913
- Fabrikantnummer:
- MAL210446332E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- NL
Productomschrijving
Vishay 104 PHL-ST Series
Vishay 104 PHL-ST series aluminium electrolytic capacitors have polarized screw terminals. The 104 PHL-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Non-solid electrolyte
High ripple current
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3300µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76 (Dia.) x 146mm |
Length | 146mm |
Minimum Operating Temperature | -40°C |
Diameter | 76mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 31.8mm |
Lifetime | 2000h |
Leakage Current | 2.64 mA |
Tolerance | ±20% |
Equivalent Series Resistance | 38mΩ |
Ripple Current | 11.6A |
Series | 104 PHL-ST |