- RS-stocknr.:
- 850-6058
- Fabrikantnummer:
- TE1307-E3
- Fabrikant:
- Vishay
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk
€ 4,80
(excl. BTW)
€ 5,81
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 4,80 |
10 - 24 | € 4,47 |
25 - 49 | € 4,08 |
50 - 99 | € 3,79 |
100 + | € 3,46 |
- RS-stocknr.:
- 850-6058
- Fabrikantnummer:
- TE1307-E3
- Fabrikant:
- Vishay
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Vishay TE Series
Vishay TE series aluminium electrolytic capacitors are a high temperature cylindrical insulated case with a long life design. The TE series has a proven dependable performance in industrial applications and electronic equipment with either transistor or modified electron-tube circuits.
Polarized axial leads
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Vibration and shock resistant
Metal-encased with clear plastic outer insulating sleeve
Excellent circuit performance when used as coupling capacitors
Minimum drain and long battery life when used in battery bypass applications
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 50µF |
Voltage | 50V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 9 (Dia.) x 24mm |
Length | 24mm |
Minimum Operating Temperature | -40°C |
Diameter | 9mm |
Maximum Operating Temperature | +105°C |
Series | TE |
Leakage Current | 15.8 μA |
Ripple Current | 10 → 600mA |
Tolerance | -10 → +75% |