- RS-stocknr.:
- 855-6100
- Fabrikantnummer:
- 515D106M016JA6AE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 855-6100
- Fabrikantnummer:
- 515D106M016JA6AE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Vishay 515D Series
Vishay 515D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 515D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Ripple Current | 28mA |
Series | 515D |
Tolerance | ±20% |