- RS-stocknr.:
- 855-6251
- Fabrikantnummer:
- 53D322G035HJ6
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 855-6251
- Fabrikantnummer:
- 53D322G035HJ6
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- US
Productomschrijving
Vishay 53D Series
Vishay 53D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 53D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3200µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22.5 x 41.7mm |
Height | 41.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 22.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 2.09A |
Tolerance | -10 → +75% |
Series | 53D |
Equivalent Series Resistance | 77mΩ |