- RS-stocknr.:
- 855-6277
- Fabrikantnummer:
- 678D108M016DM3DE3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 855-6277
- Fabrikantnummer:
- 678D108M016DM3DE3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Vishay 678D Series
Vishay 678D series aluminium electrolytic capacitors are polarized radial lead capacitors that offer high CV per case size. The 678D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Series | 678D |
Ripple Current | 10A |
Equivalent Series Resistance | 0.13mΩ |
Tolerance | ±20% |