- RS-stocknr.:
- 862-1804
- Fabrikantnummer:
- UVZ2C100MPD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 862-1804
- Fabrikantnummer:
- UVZ2C100MPD
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Leakage Current | 164 μA |
Tolerance | ±20% |
Ripple Current | 41mA |
Series | VZ |