- RS-stocknr.:
- 862-3305
- Fabrikantnummer:
- UVR1J331MPD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 862-3305
- Fabrikantnummer:
- UVR1J331MPD
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
Productomschrijving
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 710mA |
Leakage Current | 623.7 μA |
Series | VR |