- RS-stocknr.:
- 862-4281
- Fabrikantnummer:
- UVY2V4R7MPD
- Fabrikant:
- Nichicon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 862-4281
- Fabrikantnummer:
- UVY2V4R7MPD
- Fabrikant:
- Nichicon
Datasheets
Wetgeving en compliance
Productomschrijving
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Leakage Current | 165.8 μA |
Ripple Current | 39mA |
Tolerance | ±20% |
Series | VY |