- RS-stocknr.:
- 870-5536
- Fabrikantnummer:
- ELG158M250AT6AA
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-5536
- Fabrikantnummer:
- ELG158M250AT6AA
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Kemet ELG Series
Kemet ELG series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1500µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000 h @ +105 °C/250V dc/Ir |
Lead Pitch | 10mm |
Ripple Current | 3.63A |
Series | ELG |
Equivalent Series Resistance | 70mΩ |
Leakage Current | 3 mA |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.15 |