- RS-stocknr.:
- 870-5621
- Fabrikantnummer:
- ESC477M035AH4AA
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-5621
- Fabrikantnummer:
- ESC477M035AH4AA
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Kemet ESC Series
Kemet ESC series single-ended aluminium electrolytic capacitors are designed for high frequency and high reliability applications. The ESC series features a high temperature rating and is suitable for applications such as high frequency switch mode circuits.
Low impedance
High reliability
High operating temperature
Safety vent on the capacitor base
High reliability
High operating temperature
Safety vent on the capacitor base
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Height | 20mm |
Length | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 3000 h @ +105 °C/35V dc/Ir |
Tolerance | ±20% |
Leakage Current | 164.5 μA |
Polarised | Polar |
Series | ESC |
Equivalent Series Resistance | 39mΩ |
Ripple Current | 1.3A |
Dissipation Factor | 0.1 |