- RS-stocknr.:
- 871-4246
- Fabrikantnummer:
- 381LX221M450K052
- Fabrikant:
- Cornell-Dubilier
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 871-4246
- Fabrikantnummer:
- 381LX221M450K052
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Cornell-Dubilier 381LX Series
Cornell-Dubilier 381LX series snap-in aluminium electrolytic capacitors have a long life and high ripple current capability. The 381LX readily handles tough switching power supply input and output circuits and motor-drive bus capacitor applications. The 381LX series delivers a high capacitance per can size while also giving low ESR.
High ripple current
Low ESR
High temperature range
Compact can size
Low ESR
High temperature range
Compact can size
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000 (Shelf) h, 12000 (Ripple) h |
Lead Pitch | 10mm |
Ripple Current | 1.3 A @ 20 kHz, 900 mA @ 120 Hz |
Equivalent Series Resistance | 1.206 Ω @ 120 Hz, 615 mΩ @ 20 kHz |
Tolerance | ±20% |
Series | 381LX |