- RS-stocknr.:
- 914-3648
- Fabrikantnummer:
- MAL218197301E3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 914-3648
- Fabrikantnummer:
- MAL218197301E3
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
Productomschrijving
Aluminium Polymer Capacitor, 181 CPL Series
Vishay 181 CPL Series Conductive Polymer SMD Low Impedance Aluminium Capacitors which have a high temperature range up to 105°C.
Features and Benefits:
Useful life up to 2500 hours at 105°C
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Low ESR and highest ripple current
SMD-version with base plate, lead free and reflow solderable
Applications:
SMD technology, for high temperature reflow soldering; Industrial and professional applications; Telecommunications and IT; Portable and mobile equipment
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 6.6 x 6.6 x 5.9mm |
Height | 5.9mm |
Length | 6.6mm |
Depth | 6.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Ripple Current | 2.8A |
Series | 181 CPL |
Leakage Current | 126 μA |
Tolerance | ±20% |
Polarised | Polar |
Dissipation Factor | 0.12% |