- RS-stocknr.:
- 914-3698
- Fabrikantnummer:
- ELXS201VSN152MR45S
- Fabrikant:
- CHEMI-CON
27 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,55
(excl. BTW)
€ 9,14
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,55 |
10 - 24 | € 6,71 |
25 - 99 | € 6,38 |
100 + | € 5,58 |
- RS-stocknr.:
- 914-3698
- Fabrikantnummer:
- ELXS201VSN152MR45S
- Fabrikant:
- CHEMI-CON
Wetgeving en compliance
Productomschrijving
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1500µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Leakage Current | <=3√CV μA @ 5 min |
Tolerance | ±20% |
Ripple Current | 3.34Arms |
Series | LXS |
Dissipation Factor | 0.15% |
- RS-stocknr.:
- 914-3698
- Fabrikantnummer:
- ELXS201VSN152MR45S
- Fabrikant:
- CHEMI-CON