ON Semiconductor, NOA1212CUTAG

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Photopic light response
Dark current compensation
∼0 lux to over 100K lux range
Power down mode
Selectable gain ranges
Less than 8uA power at 0 lux
Linear response over full range
Benefits
Display power savings
Excellent SNR and DR
Operation from dark to full sun
Extends battery life
High small step accuracy
End Products
Cell phones, PDAs, MP3 players, GPS
Internet Mobile Devices (IMD)
Cameras, video recorders
Mobile devices with displays or backlit keypads
Applications
Display power management

Specificaties
Kenmerk Waarde
Number of Pins 6
Mounting Type Surface Mount
Application Cameras, Cell Phones, GPS, MP3 players, PDAs, Video Recorders
Dimensions 1.6 x 1.6 x 0.6mm
Height 0.6mm
Length 1.6mm
Maximum Wavelength Detected 540nm
Width 1.6mm
Output Signal Type Analogue
4950 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 25)
0,536
(excl. BTW)
0,649
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 25
€ 0,536
€ 13,40
50 - 75
€ 0,524
€ 13,10
100 - 225
€ 0,344
€ 8,60
250 - 975
€ 0,336
€ 8,40
1000 +
€ 0,276
€ 6,90
*prijsindicatie
Verpakkingsopties
Related Products
Colour Sensor ICs from ROHM sense Red, Green ...
Description:
Colour Sensor ICs from ROHM sense Red, Green and Blue (RGB) light and converts them to digital values.
The KPS-3227SP1C, from Kingbright, is an ambient light ...
Description:
The KPS-3227SP1C, from Kingbright, is an ambient light photo sensor. The KPS-3227SP1C has been designed to resemble the sensitivity of the human eye to visible light. It is sensitive to visible light and is therefore ideal for controlling display backlighting ...
A range of NPN silicon phototransistors from OSRAM ...
Description:
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for ...
The light sensor exhibits advanced gesture detection, proximity ...
Description:
The light sensor exhibits advanced gesture detection, proximity detection, digital ambient light sense (ALS), colour sense (RGBC), and optical pattern generation/transmission for broadcast. Four separate diodes sensitive to different directionsVery High SensitivityBlocking of UV and IRRejection of ambient ...