MAX14840PMB1#,A to D IC Dev Tool

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

The MAX14840PMB1 peripheral module provides the necessary hardware to interface the MAX14840E transceiver to any system that utilizes Pmod™-compatible expansion ports configurable for a UART interface. The IC is a +3.3V ESD-protected transceiver intended for half-duplex communication up to 40Mbps. These transceivers are optimized for high speeds over extended cable runs, while maximizing tolerance to noise.The IC features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long-cable applications.

Half-Duplex Transceivers40Mbps Maximum Data RateLarge (170mV) Receiver HysteresisSymmetrical Fail-Safe Receiver InputHot-Swap CapabilityShort-Circuit-Protected OutputsThermal Self-ProtectionExtended ESD Protection for I/O Pins6-Pin Pmod-Compatible Connector (Pmod Interface Type 4 UART)Example Software Written in C for PortabilityProven PCB LayoutFully Assembled and Tested ApplicationsBackplane BusesFieldbus NetworksHVAC NetworksIndustrial Control SystemsMotion Controllers

Specificaties
Kenmerk Waarde
Kit Classification Development Board
For Use With HVAC Networks, Industrial Control Systems, Motion Controllers
Featured Device MAX14840E, RS-485
Kit Name Peripheral Module
11 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
29,59
(excl. BTW)
35,80
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 29,59