- RS-stocknr.:
- 892-0056
- Fabrikantnummer:
- EVAL-ADA4350RUZ-P
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-0056
- Fabrikantnummer:
- EVAL-ADA4350RUZ-P
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en compliance
Productomschrijving
Evaluation Board for ADA4350
Analog Devices EVAL-ADA4350RUZ-P evaluation board is designed to help users evaluate the ADA4350, a FET Input Analog Front End with a ADC Driver offered in TSSOP package. The eval board provides a fast way to prototype the best configuration of the Analog Front End for their systems. The eval board is a six-layer printed circuit board (PCB) which is designed to minimise the leakage currents with its guard ring features. There is a facility on the board to connect a SMA edge mounted connectors to the inputs and outputs for an efficient connection to test equipment or other circuitry.
Enables quick breadboarding/prototyping
User defined circuit configuration
Edge mounted SMA connector provisions
Easy connection to test equipment and other circuits
Guard ring to minimise leakage currents
User defined circuit configuration
Edge mounted SMA connector provisions
Easy connection to test equipment and other circuits
Guard ring to minimise leakage currents
Differential Amplifiers, Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Converter Type | ADC |
Kit Classification | Evaluation Board |
Featured Device | ADA4350 |
Kit Name | ADA4350 |